KYOCERA AVX TPSD685M050R0600

Cap Tant Solid 6.8uF 50V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.6 Ohm 125C T/R
$ 1.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD685M050R0600.

IHS

Datasheet12 pages3 years ago

AVX

Newark

CAD Models

Download KYOCERA AVX TPSD685M050R0600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.605
$ 1.01
$ 1.01
Stock
11,306
26,454
26,454
Authorized Distributors
6
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
600 mΩ
1 Ω
1 Ω
Leakage Current
3.4 µA
3.4 µA
3.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT494D685M050AT
CAP TANT 6.8UF 20% 50V 2917 / 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm
Yageo GroupT491D685M035AT
Solid Tantalum Capacitor 6.8µF 35V 20% SMD Tape and Reel
Yageo GroupT491D685M050AT
Cap Tant Solid 6.8uF 50V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
KYOCERA AVXTPSD685K050R0600
Cap Tant Solid 6.8uF 50V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.6 Ohm 125C T/R
KYOCERA AVXTAJD685M035RNJ
Cap Tant Solid 6.8uF 35V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.3 Ohm 125C T/R
KYOCERA AVXTAJD685M050RNJ
Cap Tant Solid 6.8uF 50V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD685M050R0600 provided by its distributors.

Cap Tant Solid 6.8uF 50V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.6 Ohm 125C T/R
TANTALUM CAPACITOR, 6.8UF, 50V, 0.6 OHM, 0.2, 2917, FULL REEL
TPS Series 6.8 uF ±20 % 50 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD 6.8uF 50V 20% L ESR

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD685M050R0600.