KYOCERA AVX TPSC156K035R0450

Cap Tant Solid 15uF 35V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.45 Ohm 125C T/R
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC156K035R0450.

IHS

Datasheet12 pages3 years ago

Newark

element14 APAC

Farnell

AVX

Inventory History

3 month trend:
-80.80%

Alternate Parts

Price @ 1000
$ 0.682
$ 0.52
$ 0.52
Stock
42,508
613,661
613,661
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
450 mΩ
1.4 Ω
1.4 Ω
Leakage Current
5.3 µA
5.3 µA
5.3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT494D156K035AT
Cap Tant Solid 15uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.35 Ohm 125C T/R
Yageo GroupT491D156K035AT
15UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T491 SERIES
KYOCERA AVXTAJC156K035RNJ
Cap Tant Solid 15uF 35V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.4 Ohm 125C T/R
CAP TANT 15UF 10% 35V 2917 / 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
CAP TANT 15UF 10% 25V 2312 / 15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 425mOhm
15UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T495 SERIES

Descriptions

Descriptions of KYOCERA AVX TPSC156K035R0450 provided by its distributors.

Cap Tant Solid 15uF 35V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.45 Ohm 125C T/R
15UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, TPS SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312
TPS Series 15 uF ±10 % 35V Surface Mount Low ESR Tantalum Chip Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSC156K035R0450.