KYOCERA AVX TPSA335M016R3500

Cap Tant Solid 3.3uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.5 Ohm 125°C T/R
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSA335M016R3500.

IHS

Datasheet12 pages3 years ago

Farnell

Newark

AVX

DigiKey

Inventory History

3 month trend:
-0.37%

CAD Models

Download KYOCERA AVX TPSA335M016R3500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.106
$ 0.106
Stock
17,636
161,287
161,287
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3.5 Ω
5 Ω
5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT491A335M016AT
CAP TANT 3.3UF 20% 16V 1206 / 3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm
Yageo GroupT491A335M020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206
KYOCERA AVXTAJA335M016RNJ
Cap Tant Solid 3.3uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125C T/R
KYOCERA AVXTPSA335K016R3500
Cap Tant Solid 3.3uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.5 Ohm 125C T/R
KYOCERA AVXTAJA335M020RNJ
Cap Tant Solid 3.3uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4.5 Ohm 125°C T/R
Yageo GroupT494A335K016AT
Cap Tant Solid 3.3uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSA335M016R3500 provided by its distributors.

Cap Tant Solid 3.3uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206
1206 (3216Metric) TPS 16V 3.3muF ±20% 0.126Lx0.063W 3.20mmx1.60mm
3.3¦ÌF ¡À20% 16V 3.5¦¸ 1206 3.2mm*1.6mm*1.8mm
3.3UF 16V 20% ESR 3500 3216-18
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:3.3µF; Capacitance Tolerance:± 20%; Voltage Rating:16VDC; Capacitor Dielectric Type:Tantalum; Package/Case:3216-18; Termination Type:SMD; ESR:3500mohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX