KYOCERA AVX TPSA154M050R9000

Cap Tant Solid 0.15uF 50V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 9 Ohm 125°C T/R
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSA154M050R9000.

IHS

Datasheet12 pages3 years ago

Newark

AVX

DigiKey

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT491A154M035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206
KYOCERA AVXTPSA154K050R9000
Cap Tant Solid 0.15uF 50V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 9 Ohm 125°C T/R
KYOCERA AVXTAJA154M035RNJ
Cap Tant Solid 0.15uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 21 Ohm 125°C T/R
KYOCERA AVXTAJB154M050RNJ
Cap Tant Solid 0.15uF 50V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 17 Ohm 125°C T/R
Yageo GroupT491A154K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206
PanasonicECS-T1DP154R
TES 1206 (3216Metric) tantalum capacitor 0.126Lx0.063W 3.20mmx1.60mm ±20% 0.15muF 20V

Descriptions

Descriptions of KYOCERA AVX TPSA154M050R9000 provided by its distributors.

Cap Tant Solid 0.15uF 50V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 9 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206
1206 (3216Metric) TPS 50V 0.15muF ±20% 0.126Lx0.063W 3.20mmx1.60mm
TPS TANT 0.15UF 50V 20% CASE A
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:0.4µF; Capacitance Tolerance:± 20%; Voltage Rating:50VDC; Capacitor Dielectric Type:Tantalum; Package/Case:3216-18; Termination Type:SMD; ESR:9000mohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX