KYOCERA AVX TPME226K050R0100

Cap Tant Solid 22uF 50V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
$ 5.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPME226K050R0100.

Upverter

Datasheet5 pages4 years ago

IHS

Farnell

element14 APAC

HQonline

Inventory History

3 month trend:
-62.86%

CAD Models

Download KYOCERA AVX TPME226K050R0100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.655
$ 4.62
$ 4.62
Stock
72,892
1,158,519
1,158,519
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
100 mΩ
75 mΩ
75 mΩ
Leakage Current
11 µA
11 µA
11 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491X226K050AT
Cap Tant Solid 22uF 50V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.6 Ohm 125C T/R
Yageo GroupT494X226K050AT
Cap Tant Solid 22uF 50V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
KYOCERA AVXTPSD226K035R0125
Cap Tant Solid 22uF 35V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.125 Ohm 125C T/R
KYOCERA AVXTPSE226K035R0125
Cap Tant Solid 22uF 35V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.125 Ohm 125C T/R
KYOCERA AVXTPMD226K035R0070
Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.07 Ohm 125C T/R
Yageo GroupT491X226K035AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T491 SERIES

Descriptions

Descriptions of KYOCERA AVX TPME226K050R0100 provided by its distributors.

Cap Tant Solid 22uF 50V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
TPM Series 22 uF ±10% 50 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Tantalum (dry/solid)
Tantalum Capacitors; TPME226K050R0100; AVX; 7.3 mm; 22 µF; Surface Mount; 50 V
CAPACITOR TANT, 22UF, 50V, 0.1 OHM, 0.1, 2717, FULL REEL; Product Range:TPM Series; Capacitance:22 F; Tantalum Capacitor Case:2917 ^7343 Metric]; ESR:0.1ohm; Voltage Rating:50V; Packaging:Tape & Reel; Operating Temperature Min:-55 C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPME226K050R0100.