KYOCERA AVX TPCL105M010R5000

Cap Tant Solid 1uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) Inward L SMD 1608-10 5 Ohm 125C T/R
$ 1.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPCL105M010R5000.

IHS

Datasheet5 pages4 years ago

element14 APAC

Farnell

AVX

Factory Futures

Inventory History

3 month trend:
-33.27%

CAD Models

Download KYOCERA AVX TPCL105M010R5000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.075
$ 1.122
$ 1.122
Stock
18,397
15,515
15,515
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
7.5 Ω
7.5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-09-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTACL105M010XTA
Cap Tant Solid 1uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
KYOCERA AVXTACL105M010RTA
Cap Tant Solid 1uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
KYOCERA AVXTACL105M016XTA
Cap Tant Solid 1uF 16V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
Cap Tant Solid 1uF 16V M CASE 20% (1.6 X 0.85 X 0.9mm) Inward L SMD 12 Ohm 125C T/R
Cap Tant Solid 1uF 16V M CASE 20% (1.6 X 0.85 X 0.9mm) SMD 1608-9 9.5 Ohm 125°C T/R
Cap Tant Solid 1uF 25V M CASE 20% (1.6 X 0.85 X 0.9mm) Inward L SMD 10 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPCL105M010R5000 provided by its distributors.

Cap Tant Solid 1uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) Inward L SMD 1608-10 5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603
Cap Tant Solid 1uF 10VDC L CASE 20% 1608-10 Plastic Tape
CAPACITOR, TANTALUM, 1UF, 10V, 0603
TPC Series 1 uF ±20 % 10 V Surface Mount Low ESR TACmicrochip® Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPCL105M010R5000.