KYOCERA AVX TLJP476M006R2500

Cap Tant Solid 47uF 6.3V P CASE 20% (2.05 X 1.35 X 1.5mm) SMD 2012-15 2.5 Ohm 125°C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TLJP476M006R2500.

IHS

Datasheet6 pages4 years ago
Datasheet4 pages13 years ago

AVX

Newark

Farnell

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-10-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTLJR476M006R3200
Cap Tant Solid 47uF 6.3V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 3.2 Ohm 125C T/R
KYOCERA AVXF980J476MSA
Cap Tant Solid 47uF 6.3V S CASE 20% (2 X 1.25 X 0.8mm) SMD 2012-09 6 Ohm 125°C T/R
KYOCERA AVXF950J476MPAAQ2
Cap Tant Solid 47uF 6.3V P CASE 20%( 2.2 X 1.25 X 1mm) Pad SMD 1.1 Ohm 125C T/R
KYOCERA AVXTACR476M006XTA
Cap Tant Solid 47uF 6.3V R CASE 20% (2 X 1.35 X 1.35mm) SMD 2012-15 5 Ohm 125°C Plastic T/R
Panasonic6TPU47MSI
Panasonic 6TPU47MSI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXF380J476MSA
Cap Tant Solid 47uF 6.3V S CASE 20% (2 X 1.25 X 0.8mm) SMD 2012 0.2 Ohm 105°C T/R

Descriptions

Descriptions of KYOCERA AVX TLJP476M006R2500 provided by its distributors.

Cap Tant Solid 47uF 6.3V P CASE 20% (2.05 X 1.35 X 1.5mm) SMD 2012-15 2.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805
Tantalum Capacitor; Capacitor Type:High CV; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Tantalum; Package/Case:2012-15; Termination Type:SMD; ESR:2500ohm; Reel Quantity:2500 ;RoHS Compliant: Yes
CAPACITOR, CASE P, 47 UF, 6.3V; Capacitor Application:General Purpose; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; ESR:2.5ohm; Capacitor Case Style:0805; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:P; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX