What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX THJD685K035RJN

Cap Tant Solid 6.8uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 1.3 Ohm 175°C T/R
$ 1.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX THJD685K035RJN.

IHS

Datasheet6 pages4 years ago

element14 APAC

AVX

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-03-19
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Yageo GroupT491D685K035AT
6.8UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T491 SERIES
KYOCERA AVXTAJD685K035RNJ
Cap Tant Solid 6.8uF 35V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.3 Ohm 125C T/R
Cap Tant Solid 6.8uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 1.1 Ohm 125°C T/R
Yageo GroupT491D685M035AT
Solid Tantalum Capacitor 6.8µF 35V 20% SMD Tape and Reel
Cap Tant Solid 6.8uF 35V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.4 Ohm 125C Automotive T/R
KYOCERA AVXTAJD685M035RNJ
Cap Tant Solid 6.8uF 35V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.3 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX THJD685K035RJN provided by its distributors.

Cap Tant Solid 6.8uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 1.3 Ohm 175°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917
CAP, 6.8µF, 35V, 10%, 2917, SMD
2917 (7343Metric) THJ 35V 6.8muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
6.8¦ÌF ¡À10% 35V 1.3¦¸@ 100kHz 2917 7.3mm*4.3mm*3.1mm
CAPACITOR, 6.8UF, 35V, CASE D; Capacitor Application:General Purpose; Capacitance:6.8µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; ESR:1.3ohm; Capacitor Case Style:D; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Operating Temperature Max:+175°C; Package / Case:D; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • THJD685K035RJN.