KYOCERA AVX TCJT226M010R0150

TCJ Series 1210 22 uF 10 V ±20% SMT Solid Polymer Tantalum Chip Capacitor
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJT226M010R0150.

IHS

Datasheet13 pages3 years ago
Datasheet4 pages13 years ago

Newark

element14 APAC

AVX

TME

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX TCJT226M010R0150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.723
$ 0.73
Stock
25,878
19,743
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
70 mΩ
Leakage Current
22 µA
22 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTCJB226M010R0300
Cap Tant Solid 22uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.3 Ohm 125°C T/R
KYOCERA AVXTPSB226M010R0700
Cap Tant Solid 22uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.7 Ohm 125C T/R
KYOCERA AVXTAJB226M010RNJ
Cap Tant Solid 22uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.4 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TCJT226M010R0150 provided by its distributors.

TCJ Series 1210 22 uF 10 V ±20% SMT Solid Polymer Tantalum Chip Capacitor
Cap Tant Polymer 22uF 10VDC T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.15 Ohm 105C T/R
22UF SMD SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 10 VDC +/-20%
CAPACITOR, CASE T, 22UF, 10V; Capacitor Application:General Purpose; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; ESR:150ohm; Capacitor Case Style:1206; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:1.2mm; External Length / Height:3.5mm; External Width:2.8mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:T; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:10V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJT226M010R0150.