KYOCERA AVX TAP106M050CCS

Cap Tant Solid 10uF 50V 20% (8 X 13mm) Radial 5mm 1.6 Ohm 125°C Bulk
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106M050CCS.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-21.04%

Alternate Parts

Price @ 1000
$ 1.21
$ 1.284
Stock
15,189
13,128
Authorized Distributors
5
3
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.6 Ω
1.6 Ω
Leakage Current
4 µA
4 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP106M035SCS
Cap Tant Solid 10uF 35V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk
KYOCERA AVXTAP106M035CCS
10UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP106M035SRW
Cap Tant Solid 10uF 35V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C T/R
Yageo GroupT350G106M035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Yageo GroupT356G106M035AT
Cap Tant Solid 10uF 35V 20% (6.3 X 11.4mm) Radial 5.08mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP106M050CCS provided by its distributors.

Cap Tant Solid 10uF 50V 20% (8 X 13mm) Radial 5mm 1.6 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Capacitor,10uF,50VDC,20-% Tol,20+% Tol
10¦ÌF 1000h@ 85¡ãC ¡À20% 50V 1.6¦¸ 8mm*13mm
Radial TAP 50V 10muF ±20% 0.315Dia 8.00mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX