KYOCERA AVX TAP104K050GSB

Cap Tant Solid 0.1uF 50V 10% (4.5 X 8.5mm) Radial 3.18mm 26 Ohm 125°C Bulk
$ 0.294
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP104K050GSB.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.294
$ 0.252
Stock
1,386
24,919
Authorized Distributors
3
6
Capacitance
100 nF
100 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
26 Ω
26 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2002-09-25
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP104K035SRW
Cap Tant Solid 0.1uF 35V 10% (4.5 X 7mm) Radial 2.5mm 26 Ohm 125°C T/R
KYOCERA AVXTAP104K035SRS
Cap Tant Solid 0.1uF 35V 10% (4.5 X 7mm) Radial 2.5mm 26 Ohm 125°C Ammo Pack
KYOCERA AVXTAP104K035GSB
Cap Tant Solid 0.1uF 35V 10% (4.5 X 8.5mm) Radial 3.18mm 26 Ohm 125°C Bulk
Cap Tant Solid 0.1uF 35V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C T/R
Cap Tant Solid 0.1uF 50V 10% (4.4 X 7.11mm) Radial 2.54mm 125C Bulk
Cornell DubilierTDC104K050NSE
Cap Tant Solid 0.1uF 50V 10% (4.45 X 8.89mm) Radial 3.17mm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP104K050GSB provided by its distributors.

Cap Tant Solid 0.1uF 50V 10% (4.5 X 8.5mm) Radial 3.18mm 26 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Capacitor,0.1Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP104K050GSB
TAP TANT 0.1UF 50V 10% 3.18MM
LEADED MNO2,0.1 UF,50 V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX