KYOCERA AVX TAJB336K016RNJV

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB336K016RNJV.

IHS

Datasheet5 pages17 years ago

CAD Models

Download KYOCERA AVX TAJB336K016RNJV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.273
$ 0.273
Stock
42,365
1,453,227
1,453,227
Authorized Distributors
5
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.1 Ω
1.8 Ω
1.8 Ω
Leakage Current
-
5.3 µA
5.3 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAP336K010CRW
Cap Tant Solid 33uF 10V 10% (6 X 11.5mm) Radial 5mm 2.1 Ohm 125°C T/R
KYOCERA AVXTAP336K010CCS
Cap Tant Solid 33uF 10V 10% (6 X 11.5mm) Radial 5mm 2.1 Ohm 125°C Bulk
KYOCERA AVXTAP336K010HSB
Cap Tant Solid 33uF 10V 10% (6 X 11.5mm) Radial 6.35mm 2.1 Ohm 125°C Bulk
KYOCERA AVXTAP336M010BRW
Cap Tant Solid 33uF 10V 20% (6 X 14mm) Radial 5mm 2.1 Ohm 125°C T/R
KYOCERA AVXTAP336M010HSB
Cap Tant Solid 33uF 10V 20% (6 X 11.5mm) Radial 6.35mm 2.1 Ohm 125°C Bulk
KYOCERA AVXTAP336M010GSB
Cap Tant Solid 33uF 10V 20% (6 X 11.5mm) Radial 3.18mm 2.1 Ohm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX TAJB336K016RNJV provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411
Radial tantalum capacitor 10% 33muF 16V
Standard and Low Profile Tantalum Capacitors
Tantalum Chip & Radial
CONVENTIONAL MNO2,33 UF,16 V
TAJ TANT 33UF 16V 10% CASE B

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX