KYOCERA AVX TAJA156K010RNJ

Cap Tant Solid 15uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.2 Ohm 125C T/R
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA156K010RNJ.

Inventory History

3 month trend:
-87.78%

CAD Models

Download KYOCERA AVX TAJA156K010RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.129
$ 0.129
Stock
215,716
433,548
433,548
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.2 Ω
1 Ω
1 Ω
Leakage Current
1.5 µA
1.5 µA
1.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206
KYOCERA AVXTPSA156K010R1000
Cap Tant Solid 15uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1 Ohm 125C T/R
KYOCERA AVXTAJA156M010RNJ
Cap Tant Solid 15uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.2 Ohm 125C T/R
Yageo GroupT491A156K010AT
CAP TANT 15UF 10% 10V 1206 / 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6Ohm
Yageo GroupT491A156K006AT
CAP TANT 15UF 10% 6.3V 1206 / 15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm
15UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-10%, 293D SERIES

Descriptions

Descriptions of KYOCERA AVX TAJA156K010RNJ provided by its distributors.

Cap Tant Solid 15uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206
TAJ Series 15 uF ±10 % 10 V Surface Mount Standard Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 15 UF;TOL 10%;SMT;VOL-RTG 10V
15uF 10V 3.2Ω ±10% 1206 Tantalum Capacitors ROHS
CAP, 15µF, 10V, 10%, 1206, REEL
1206 (3216Metric) TAJ 10V 15muF 卤10% 0.126Lx0.063W 3.20mmx1.60mm
15¦ÌF ¡À10% 10V 3.2¦¸ 1206 3.2mm*1.6mm*1.8mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA156K010RNJ.