KYOCERA AVX TAJA105M050RNJ

Cap Tant Solid 1uF 50V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.6 Ohm 125C T/R
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA105M050RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Upverter

Newark

element14 APAC

AVX

Inventory History

3 month trend:
+7.50%

CAD Models

Download KYOCERA AVX TAJA105M050RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.328
Stock
157,876
19,665
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
10 %
ESR (Equivalent Series Resistance)
6.6 Ω
7 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491A105K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
KYOCERA AVXTAJA105K035RNJ
Cap Tant Solid 1uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125C T/R
KYOCERA AVXTAJS105M035RNJ
Cap Tant Solid 1uF 35V S CASE 20% (3.2 X 1.6 X 1.2mm) SMD 3216-12 7.5 Ohm 125°C T/R
Yageo GroupT491A105M035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
KYOCERA AVXTAJS105K035RNJ
Cap Tant Solid 1uF 35V S CASE 10% (3.2 X 1.6 X 1.2mm) SMD 3216-12 7.5 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJA105M050RNJ provided by its distributors.

Cap Tant Solid 1uF 50V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.6 Ohm 125C T/R
1UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 50 V DC +/-20%, TAJ SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206
TAJ Series 1 uF ±20% 50 V Surface Mount Tantalum Chip Capacitor
Tantalum Capacitors; TAJA105M050RNJ; AVX; 3.2 mm; 1 µF; Surface Mount; 50 V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA105M050RNJ.