KYOCERA AVX TACL105K010XTA

Cap Tant Solid 1uF 10V L CASE 10% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TACL105K010XTA.

TME

Datasheet7 pages4 years ago

Newark

element14 APAC

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-30.20%

CAD Models

Download KYOCERA AVX TACL105K010XTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTACL105M010XTA
Cap Tant Solid 1uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
KYOCERA AVXTACL105M010RTA
Cap Tant Solid 1uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
KYOCERA AVXTACL105M016XTA
Cap Tant Solid 1uF 16V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
Cap Tant Solid 1uF 16V M CASE 10% (1.6 X 0.85 X 0.9mm) Inward L SMD 12 Ohm 125C T/R
Cap Tant Solid 1uF 16V M CASE 20% (1.6 X 0.85 X 0.9mm) SMD 1608-9 9.5 Ohm 125°C T/R
Cap Tant Solid 1uF 25V M CASE 20% (1.6 X 0.85 X 0.9mm) Inward L SMD 10 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TACL105K010XTA provided by its distributors.

Cap Tant Solid 1uF 10V L CASE 10% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0603
TAC Series 1 uF ±10 % 10V Surface Mount Standard Tantalum Chip Capacitor
CAPACITOR, 0603, 1 UF, 10V; Capacitor Application:General Purpose; Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; ESR:7.5ohm; Capacitor Case Style:0603; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Leakage Current:0.5µA; No. of Pins:2; Package / Case:L; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TACL105K010XTA.