KYOCERA AVX SR301C474KARTR1

Capacitor, Ceramic, 470Nf, 100Vdc, 10-% Tol, 10+% Tol, X7r-Tc Code, -15, 15%-Tc
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR301C474KARTR1.

Future Electronics

Datasheet8 pages4 years ago
Datasheet8 pages17 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-10.06%

Alternate Parts

Price @ 1000
$ 0.48
$ 0.451
$ 0.451
Stock
35,698
30,911
30,911
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
7.62 mm
7.62 mm
7.62 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR651C474KAATR2
Cap Ceramic 0.47uF 100V X7R 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR305C474KAR
Capacitor Ceramic 0.47uF 50 Volt X7R 10% Radial 5.08 mm 125C Bulk
KYOCERA AVXSR305C474KARTR1
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.47uF X7R 10% LS=5.08mm
Yageo GroupC330C474K5R5TA
C330 C 470NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC315C474K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47uF X7R 10% LS=2.54mm

Descriptions

Descriptions of KYOCERA AVX SR301C474KARTR1 provided by its distributors.

Capacitor,Ceramic,470Nf,100Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc
Cap Ceramic 0.47uF 100V X7R 10% Radial 5.08mm 125°C T/R
SR Series 7.62 x 7.62 mm 470 nF 100 V ±10% Tolerance X7R Radial Lead/SkyCap®

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX