KYOCERA AVX SR215E474MART

Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR215E474MART.

IHS

Datasheet8 pages4 years ago

Arrow Electronics

Inventory History

3 month trend:
-5.69%

Alternate Parts

Price @ 1000
$ 0.195
$ 0.143
$ 0.143
Stock
591
25,660
25,660
Authorized Distributors
4
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
Z5U
Z5U
Z5U
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Ceramic
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
5.08 mm
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2012-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENLWK105BJ474MP-F
Cap Ceramic 0.47uF 10V X5R 20% Wide Terminal SMD 0204 85C T/R
TAIYO YUDENEWK107BJ474MV-T
Multilayer Ceramic Capacitor 0.47uF 16V 20% 0306 Emboss T/R
10V 470nF B ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.47uF 6.3V B 10% Pad SMD 0402 85C T/R
Cap Ceramic 0.47uF 35V X6S 10% Pad SMD 0603 105C T/R
Cap Ceramic 0.47uF 25V X6S 10% Pad SMD 0603 105°C T/R

Descriptions

Descriptions of KYOCERA AVX SR215E474MART provided by its distributors.

Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount
Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR215E474MART
470nF ¡À20% Z5U 50V 3.175mm*7.62mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX