KYOCERA AVX SR205E105MAR

Capacitor, ceramic, 1Uf, 50Vdc, 20-% Tol, 20+% Tol, z5U-Tc Code, -56, 22%-Tc Rohs Compliant: Yes
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR205E105MAR.

IHS

Datasheet8 pages4 years ago

Arrow Electronics

Inventory History

3 month trend:
-20.07%

CAD Models

Download KYOCERA AVX SR205E105MAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.231
$ 0.231
Stock
19,064
138,632
138,632
Authorized Distributors
5
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
Z5U
Z5U
Z5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
5.08 mm
5.08 mm
5.08 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR215E105MAA
Capacitor, Ceramic; 1000000pF; Multilayer; Radial; 50WVDC; +/-20%; Z5U; 0.125In.T; 0.2In
KYOCERA AVXSR215E105MARTR1
CAP CER 1UF 50V Z5U RADIAL / 1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Yageo GroupC330C105M5U5TA
Radial C 1uF Ceramic Multilayer Capacitor; 50 VDC; +85degC; Z5U Dielec; +/-20%
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF Z5U 20% LS=5.08mm
Yageo GroupC330C105M5U5CA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount
KYOCERA AVXSR305E105MARTR1
Multilayer Ceramic Capacitors Mlcc - Leaded 50 Vdc 1 Uf Z5U 20 % 5.08 Mm

Descriptions

Descriptions of KYOCERA AVX SR205E105MAR provided by its distributors.

Capacitor,ceramic,1Uf,50Vdc,20-% Tol,20+% Tol,z5U-Tc Code,-56,22%-Tc Rohs Compliant: Yes
Cap Ceramic 1uF 50V Z5U 20% Radial 2.54mm 85°C Bulk
RDL,CONF,Z5U,1UF,50V,20%, 0.2X0.2,0.1LS,BULK,HAZMAT<AZ
1¦ÌF ¡À20% Z5U 50V 5.08mm*3.18mm*5.08mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX