KYOCERA AVX SK047A103KAR

Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount
$ 12.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SK047A103KAR.

IHS

Datasheet2 pages4 years ago

Farnell

Newark

element14

DigiKey

Inventory History

3 month trend:
-13.11%

CAD Models

Download KYOCERA AVX SK047A103KAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2001-11-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

卤5% 630V 10nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR305A103KAR
Cap Ceramic 0.01uF 50V C0G 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR305A103KAA
Cap Ceramic 0.01uF 50V C0G 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR301A103KAA
Capacitor,Ceramic,10nF,100VDC,10-% Tol,10+% Tol,C0G-TC Code,-30,30ppm-TC
052 C 10NF CERAMIC MULTILAYER CAPACITOR, 100 V, +200DEGC, C0G DIELECTRIC, +/-10%
Yageo GroupC331C103J1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX SK047A103KAR provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount
CAPACITOR CERAMIC 0.01UF 500V, C0G, ± 10
CAPACITOR CERAMIC 0.01UF 500V, C0G, RAD; Dielectric Characteristic:C0G / NP0; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Voltage Rating:500V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded
Ceramic Multilayer Capacitor; Capacitor Dielectric Type:Multilayer Ceramic; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Voltage Rating:500VDC; Temperature Coefficient:± 30ppm/°C; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX