KYOCERA AVX SA052A220KAA

Cap Ceramic 22pF 200V C0G 10% Axial 125°C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA052A220KAA.

IHS

Datasheet13 pages7 years ago

CAD Models

Download KYOCERA AVX SA052A220KAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginEl Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSA102A220KAR
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount
KYOCERA AVXSA102A220KAC
Cap Ceramic 22pF 200V C0G 10% Axial 125°C Ammo Pack
Yageo GroupC410C220K1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 22pF C0G 10%
Multilayer Ceramic Capacitors MLCC - Leaded 100V 22pF C0G 10%
KYOCERA AVXSA102A220JAR
CERAMIC CAPACITOR 22PF 200V, C0G, 5%, AXIAL, FULL REEL

Descriptions

Descriptions of KYOCERA AVX SA052A220KAA provided by its distributors.

Cap Ceramic 22pF 200V C0G 10% Axial 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount
CAP CER 22PF 200V NP0 AXIAL
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:22pF; Capacitance Tolerance:± 10%; Series:SpinGuard; Voltage Rating:200VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:SA05 ;RoHS Compliant: No

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX