KYOCERA AVX NOSE227M006R0100

Cap Niobium 220uF 6.3V 20% (7.3 X 4.3 X 4.1mm) SMD 0.1 Ohm 125°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NOSE227M006R0100.

IHS

Datasheet7 pages4 years ago
Datasheet5 pages18 years ago

Newark

element14 APAC

AVX

DigiKey

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2004-03-19
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 220uF 10V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
KYOCERA AVXTPSE227M010R0100
Cap Tant Solid 220uF 10V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
KYOCERA AVXTPSE227M016R0100
Cap Tant Solid 220uF 16V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
Cap Tant Solid 220uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
Cap Aluminum Organic 220uF 6.3VDC 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 2000h 125C T/R
KYOCERA AVXTPSD227M010R0100
Cap Tant Solid 220uF 10V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX NOSE227M006R0100 provided by its distributors.

Cap Niobium 220uF 6.3V 20% (7.3 X 4.3 X 4.1mm) SMD 0.1 Ohm 125°C T/R
CAPACITOR, CASE E, 220 UF, 6.3V; Application:Low ESR; Capacitance:220µF; Capacitance Tolerance:± 20%; Series:NOS; Voltage, Rating:6.3V; Capacitor Dielectric Type:Tantalum; Case Style:E; Termination Type:SMD; Effective Series Resistance:100mohm
Niobium Oxide Capacitor; Capacitance:220µF; Capacitance Tolerance:± 20%; Series:OxiCap; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Niobium Oxide; Package/Case:7343-43; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
CAPACITOR, CASE E, 220 UF, 6.3V; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; ESR:0.1ohm; Capacitor Case Style:2917; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:E; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX