KYOCERA AVX NOJD477M002RWJ

Cap Niobium 470uF 2.5V 20% (7.3 X 4.3 X 2.9mm) SMD 0.3 Ohm 105°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NOJD477M002RWJ.

IHS

Datasheet7 pages4 years ago

Newark

element14 APAC

AVX

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-09-30
LTD Date2023-01-30

Related Parts

KYOCERA AVXTCJD477M002R0040
Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.04 Ohm 125°C T/R
KYOCERA AVXTCJD477M002R0025
Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.025 Ohm 105°C T/R
KYOCERA AVXTCJD477M002R0050
Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.05 Ohm 105°C T/R
Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.009 Ohm 105°C T/R
Panasonic2R5TPF470M6L
Panasonic 2R5TPF470M6L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic2R5TPF470ML
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917

Descriptions

Descriptions of KYOCERA AVX NOJD477M002RWJ provided by its distributors.

Cap Niobium 470uF 2.5V 20% (7.3 X 4.3 X 2.9mm) SMD 0.3 Ohm 105°C T/R
Polarized, Niobium, 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
CAP NIOB OXI 470UF 20% 2.5V 2917
Niobium Oxide Capacitor; Capacitance:470µF; Capacitance Tolerance:± 20%; Series:OxiCap; Voltage Rating:2.5VDC; Capacitor Dielectric Type:Niobium Oxide; Package/Case:7343-31; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
CAPACITOR, CASE D, 470 UF, 2.5V; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:2.5V; ESR:0.3ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (15-Dec-2010); Capacitor Application:General Purpose; External Depth:2.9mm; External Length / Height:7.3mm; External Width:4.3mm; No. of Pins:2; Package / Case:D; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX