| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 478-2912-1-ND | 12,575 | 1 | Cut Tape | ||||||||
| Newark | LP0603A1880ANTR | 0 | 3K | Tape & Reel | ||||||||
| Avnet | LP0603A1880ANTR | 0 | 3K | 2d | ||||||||
| Richardson RFPD | LP0603A1880ANTR | Contact | 3K | 23h | ||||||||
| TTI Europe | LP0603A1880ANTR | 0 | 3K | Tape & Reel | 20h |
Download datasheets and manufacturer documentation for KYOCERA AVX LP0603A1880ANTR.
Download KYOCERA AVX LP0603A1880ANTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of KYOCERA AVX LP0603A1880ANTR provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX LP0603A1880ANTR.