KYOCERA AVX LD033C683KAB2A

Cap Ceramic 0.068uF 25V X7R 10% SMD 0603 125°C Paper T/R
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LD033C683KAB2A.

Newark

Datasheet4 pages4 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.222
$ 0.027
Stock
18,721
189,676
Authorized Distributors
4
6
Capacitance
68 nF
68 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
900 µm
900 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX06035C683KAT2A
50V 68nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0603YC683KAT2A
0603 68NF CERAMIC MULTILAYER CAPACITOR, 16 VDC, +125DEGC, X7R DIELECTRIC, +/-10%
Yageo GroupC0603C683K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.068uF X7R 0603 10%
25V 68nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Smd Multilayer Ceramic Capacitor, Grm Series, 0.068 F, 10%, X7r, 25 V, 0603 [1608 Metric]
Cap Ceramic 0.068uF 25V X7R 10% SMD 0603 125C Paper T/R

Descriptions

Descriptions of KYOCERA AVX LD033C683KAB2A provided by its distributors.

Cap Ceramic 0.068uF 25V X7R 10% SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603
CAP CER 0.068UF 25V X7R 0603
0603 MLC 68NF 25V 10% X7R
.068UF 25V 10% 0603
RF/Microwave Capacitor; Capacitance:0.068pF; Capacitance Tolerance:± 10%; Series:U; Voltage Rating:25VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0603; Termination Type:SMD; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX