KYOCERA AVX CCR05CG101FSV

Cap Ceramic 100pF 200V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk
$ 9.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CCR05CG101FSV.

IHS

Datasheet2 pages4 years ago

Future Electronics

CAD Models

Download KYOCERA AVX CCR05CG101FSV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.443
$ 7.711
Stock
10,713
4,846
Authorized Distributors
3
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
1 %
1 %
Height
2.29 mm
2.29 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXCCR09CG101FS
Cap Ceramic 100pF 200V C0G 1% Radial 2.54mm (0.001%FR) 125°C Bulk
Yageo GroupC315C101F5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 100pF C0G 1% LS=2.54mm
Yageo GroupC322C101F1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 100pF C0G 1% LS=5.08mm
Yageo GroupC317C101F2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 1% LS=5.08mm
KYOCERA AVXSR212A101FAATR1
Cap Ceramic 100pF 200V C0G 1% Radial 5.08mm 125°C T/R
KYOCERA AVXSR211A101FAA
Cap Ceramic 100pF 100V C0G 1% Radial 5.08mm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX CCR05CG101FSV provided by its distributors.

Cap Ceramic 100pF 200V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk
Capacitor,Ceramic,100pF,200VDC,.5-pF Tol,.5+pf Tol,1-% Tol,1+% Tol,CG-TC Code,30ppm-TC
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, CG, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
CCR05 Series 2.29 x 4.83 x 4.83 mm 100 pF 200 V ±1 % LS=5.08mm Ceramic Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX