KYOCERA AVX 600S7R5BT250XT

Cap Ceramic 7.5pF 250V C0G 0.1pF Pad SMD 0603 125C Ultra Low ESR T/R
$ 0.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 600S7R5BT250XT.

IHS

Datasheet5 pages4 years ago

X-ON

Inventory History

3 month trend:
+78.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-11-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0603 7.5 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX06032U7R5CAT2A
Cap SMD U" Series Low ESR 0603 200V C0G (NP0) 7.5pF ±0.25pF for Comm/RF/µWave Apps Ni/Sn Plated 7"T/R"
Yageo GroupC0603C759C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 7.5pF C0G 0603 0.25pF
CAP CER 7.5PF 50V C0G/NP0 0603 / Cap Ceramic 7.5pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
KYOCERA AVX06035U7R5BAT2A
Cap Ceramic 7.5pF 50V C0G 0.1pF Pad SMD 0603 125C T/R
Multilayer Ceramic Capacitor, 7.5 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]

Descriptions

Descriptions of KYOCERA AVX 600S7R5BT250XT provided by its distributors.

Cap Ceramic 7.5pF 250V C0G 0.1pF Pad SMD 0603 125C Ultra Low ESR T/R
0603 (1608Metric) CERAMIC CAPACITOR ATC 600S 250V 7.5pF ±0.1pF C0G NP0
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 7.5pF
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.333% +Tol, 1.333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603
CAP CER 7.5PF 250V C0G/NP0 0603
RF CAP, 7.5PF, 250VDC, 0.1PF TOL, 0603; Capacitance:7.5pF; Voltage Rating:250VDC; Product Range:600S Series; Capacitance Tolerance:± 0.1pF; Operating Temperature Max:125°C; Capacitor Case Style:0603 [1608 Metric] RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX