KYOCERA AVX 1812AA471JAT2A

470 pF 5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812AA471JAT2A.

Future Electronics

Datasheet5 pages3 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.265
$ 0.444
Stock
1,880
21,252
Authorized Distributors
6
6
Capacitance
470 pF
470 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Height
2.2 mm
2.2098 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-21
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

1kV 470pF NP0 ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812C471JDGACTU
1812 (4532Metric) CERAMIC CAPACITOR SMD Comm C0G HV 1000V 1kV 470pF ±5% C0G NP0
KYOCERA AVX1812GA471JAT2A
Cap Ceramic 470pF 2000V C0G 5% Pad SMD 1812 125C T/R
Yageo GroupC1812C471JGGACTU
2kV 470pF C0G ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812GA471JAT1A
1812 470 pF 2000 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC1812C471JCGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 470pF C0G 1812 5%

Descriptions

Descriptions of KYOCERA AVX 1812AA471JAT2A provided by its distributors.

470 pF 5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1812
Cap Ceramic 470pF 1000V C0G 5% Pad SMD 1812 125C T/R
CAP, MLCC, C0G, 470PF, 1KV, 1812; Capacitance: 470pF; Voltage(DC): 1kV; Capacitor Case / Package: 1812 ^4532 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: -; Pro 96Y8727

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812AA471JAT2A.