KYOCERA AVX 1812AA222JAT2A

1812 1KV 2200pF C0G 5% multilayer ceramic capacitor
$ 0.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812AA222JAT2A.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.687
$ 1.051
Stock
16,698
9,361
Authorized Distributors
6
4
Capacitance
2.2 nF
2.2 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Height
1.8 mm
1.8034 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-21
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

KYOCERA AVX1812AA471JAT1A
1812 HV 470PF CERAMIC MULTILAYER CAP,1000VDC,+125C, C0G DIELECTRIC,+/-5% SMD
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1500pF C0G 1812 5%
1kV 470pF NP0 ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.001uF 5% C0G 1kV 1812 Blister T/R
Yageo GroupC1812C471JDGACTU
1812 (4532Metric) CERAMIC CAPACITOR SMD Comm C0G HV 1000V 1kV 470pF ±5% C0G NP0
KYOCERA AVX1812AA471JAT2A
470 pF 5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Descriptions

Descriptions of KYOCERA AVX 1812AA222JAT2A provided by its distributors.

1812 1KV 2200pF C0G 5% multilayer ceramic capacitor
Cap Ceramic 0.0022uF 1000V C0G 5% SMD 1812 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1812
CAP CER 2200PF 1KV C0G/NP0 1812
T&R / COMMERCIAL CHIP/ R102 HIGH VOLT

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX