KYOCERA AVX 18122C105JAT2A

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 18122C105JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+62.50%

CAD Models

Download KYOCERA AVX 18122C105JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-03-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of KYOCERA AVX 18122C105JAT2A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812
Cap Ceramic 1uF 200V X7R 5% SMD 1812 125°C Emboss T/R
Avnet Japan
1812 200V X7R 1uF 5% multilayer ceramic capacitors
Ceramic Capacitors; 18122C105JAT2A; AVX; 1812; 1 µF; 200 V; X7R
CERAMIC CAPACITOR 1812 ceramic capacitor 15% ppm/C 1muF 200V
CAP, 1UF, 200V, MLCC, 1812; Capacitance: 1µF; Voltage(DC): 200V; Capacitor Case / Package: 1812 ^4532 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: X7R; Product Range: -; Product Length: 4 08AK4916

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX