KYOCERA AVX 1808HA270JAT1A

1808 27 pF 3000 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808HA270JAT1A.

IHS

Datasheet5 pages5 years ago

Future Electronics

CAD Models

Download KYOCERA AVX 1808HA270JAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2000-04-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 27pF 3.15KV C0G 5%
KYOCERA AVX1812HA270JAT1A
1812 27 pF 3000 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, C Series, 27 pF, - 10%, C0G / NP0, 3 kV, 1808 [4520 Metric]
3kV 27pF C0G 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C270J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 27pF C0G 0805 5%
Yageo GroupC1206C270J5GACTU
1206 C 27PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-5%

Descriptions

Descriptions of KYOCERA AVX 1808HA270JAT1A provided by its distributors.

1808 27 pF 3000 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 27pF 3000V C0G 5% SMD 1808 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808
1808 (4520Metric) CERAMIC CAPACITOR ceramic capacitor 3kV 27pF 卤5% C0G NP0
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:27pF; Capacitance Tolerance:± 5%; Voltage Rating:3000VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1808; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX