KYOCERA AVX 12102C332KAT2A

Cap Ceramic 0.0033uF 200V X7R 10% SMD 1210 125°C Paper T/R
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12102C332KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX08052C332KAT2A
0805 3.3 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12101C332KAT2A
Cap Ceramic 0.0033uF 100V X7R 10% SMD 1210 125°C Paper T/R
0805 3300 pF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12062C332KAT2A
1206 FLEXITERM 3.3NF CERAMIC MULTILAYER CAP,200VDC,+125C, X7R DIELEC,+/-10% SMD
TAIYO YUDENQMK212B7332KD-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250VDC 3300pF 10% X7R MID HIGH VOL
TAIYO YUDENQMK212B7332KDHT
Cap, Mlcc, 0805, 250V, X7R, 0.0033Uf10%, T&r Rohs Compliant: Yes |Taiyo Yuden QMK212B7332KDHT

Descriptions

Descriptions of KYOCERA AVX 12102C332KAT2A provided by its distributors.

Cap Ceramic 0.0033uF 200V X7R 10% SMD 1210 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210
1210 (3225Metric) CERAMIC CAPACITOR ceramic capacitor 200V 3300pF ±10% X7R
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:3300pF; Capacitance Tolerance:± 10%; Voltage Rating:200VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1210; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12102C332KAT2A.