KYOCERA AVX 1206ZZ475KAT2A

1206 4.7 uF 10 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206ZZ475KAT2A.

IHS

Datasheet3 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 1206ZZ475KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0603 4.7 uF 10 V ±10% Tolerance X7S Multilayer Ceramic Capacitor
10V 4.7uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7uF X7S ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061Z475MAT2A
1206 100 V 4.7 uF ±20% Tolerance X7S Dielectric Multilayer Ceramic Capacitor
6.3V 4.7uF X7S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 4.7UF 50V X7S 1210 / 4.7 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)

Descriptions

Descriptions of KYOCERA AVX 1206ZZ475KAT2A provided by its distributors.

1206 4.7 uF 10 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Cap Ceramic 4.7uF 10V X7S 10% SMD 1206 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206
CAPACITOR CERAMIC 4.7UF, 10V, X7S, 1206; Dielectric Characteristic:X7S; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; Temperature Coefficient:± 22%; Capacitor Case Style:1206; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206ZZ475KAT2A.