KYOCERA AVX 12063G105ZAT2A

1206 1 uF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12063G105ZAT2A.

IHS

Datasheet3 pages4 years ago

Upverter

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+14.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupC1206C105Z3VACTU
SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 1206 [3216 Metric], -20%, +80%, Y5V, C Series
Yageo GroupC1206C105Z4VACTU
SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V, C Series
Samsung Electro-MechanicsCL31F105ZBFNNNE
50V 1uF Y5V -20%~+80% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 1uF Y5V -20%~+80% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V, C Series, 3.2 mm
50V 1uF Y5V -20%~+80% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 12063G105ZAT2A provided by its distributors.

1206 1 uF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Capacitor 1 uF 25 Volt Y5 Volt -20% To 80% Surface Mount 1206 Embossed Tape and Reel
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 25V 1muF -20% +80% Y5V F
Cap Ceramic 1uF 25V Y5V -20% to 80% SMD 1206 85°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206
Capacitor, Ceramic, 1Uf, 25V, Y5V, 80%, , -20%, 1206, Full Reel; Capacitance:1Μf; Voltage(Dc):25V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:-20%, +80%; Dielectric Characteristic:Y5V; Product Range:- Rohs Compliant: Yes |Kyocera Avx 12063G105ZAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12063G105ZAT2A.
  • 12063G105ZAT2A/4K
  • 12063G105ZAT2A4K
  • 12063G105ZAT2A\4K
  • 12063G105ZAT2A\\4K