KYOCERA AVX 06035A150F4T2A

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 1.5e-05uF, Surface Mount, 0603
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035A150F4T2A.

IHS

Datasheet5 pages3 years ago

Upverter

Inventory History

3 month trend:
-0.47%

CAD Models

Download KYOCERA AVX 06035A150F4T2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.065
Stock
17,468
103,924
Authorized Distributors
4
6
Capacitance
15 pF
15 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
1 %
1 %
Height
900 µm
900 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0603 15 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX06035U150FAT2A
Cap Ceramic 15pF 50V C0G 1% Pad SMD 0603 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 15pF 50volts C0G 1%
C Series 0603 15 pF 50 V ±1 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C150F5GACTU
Cap Ceramic 15pF 50V C0G 1% Pad SMD 0603 125°C Extreme Low ESR T/R
50V 15pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 06035A150F4T2A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 1.5e-05uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 15pF ±1% C0G NP0
CAP CER 15PF 50V NP0 0603
Auto Mb Cmap - Fn / Tape/reel, 7 Inch Paper Tape Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX