What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 06035A102FAT2A

0603 1NF Ceramic Multilayer Capacitor, 50 V DC, +125DEGC, C0G Dielectric, +/-1%
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035A102FAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.75%

CAD Models

Download KYOCERA AVX 06035A102FAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.251
$ 0.251
Stock
1,416,494
188,036
188,036
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
900 µm
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

0603 1 nF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
0603 1000 pF 50 V ±1% C0G Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF C0G 0603 1%
Cap Ceramic 0.001uF 100V C0G 1% Pad SMD 0603 125C T/R
50V 1nF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C102J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0603 5%

Descriptions

Descriptions of KYOCERA AVX 06035A102FAT2A provided by its distributors.

0603 1NF CERAMIC MULTILAYER CAPACITOR, 50 V DC, +125DEGC, C0G DIELECTRIC, +/-1%
0603 1 nF 50 V ±1 % Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 50V C0G 1% SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603
0603 (1608Metric) ceramic capacitor 50V 1000pF ±1% C0G NP0
Ceramic MLCC 1nF 50V 1% C0G,0603
Ceramic Capacitor 1000Pf 50V, C0G, 1%, 0603, Full Reel; Capacitance:1000Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 1%; Dielectric Characteristic:C0G/Np0; Product Range:- Rohs Compliant: Yes |Kyocera Avx 06035A102FAT2A.
Capacitance nF = 1 / Rated Voltage V = 50 / Tolerance = ±1 % / Ceramic Dielectric = C0G / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C0G / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.4 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035A102FAT2A.
  • 06035A102FAT2A..
  • 06035A102FAT2A/4K
  • 06035A102FAT2A4K
  • 06035A102FAT2A\4K
  • 06035A102FAT2A\\4K
  • 06035A102FAT2A\\\\\\\\4K