KYOCERA AVX 06033A121KAT2A

0603 120 pF 25 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033A121KAT2A.

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 06033A121KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50V 120pF C0G 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,C0G,100V,120pF,0.8mm
Yageo GroupC0603C121K5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30Ppm/Cel Tc, 0.00012Uf,
KYOCERA AVX06035A121JAT2A
0603 120 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C121J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 120pF 0603 C0G 0.05
KYOCERA AVX06035A121KAT2A
Cap Ceramic 120pF 50V C0G 10% SMD 0603 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 06033A121KAT2A provided by its distributors.

0603 120 pF 25 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 120pF 25V C0G 10% SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 25V 120pF ±10% C0G NP0
CAP CER 120PF 25V C0G/NP0 0603
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:120pF; Capacitance Tolerance:± 10%; Voltage Rating:25VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0603; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX