KYOCERA AVX 06033A100K4T2A

Cap Ceramic 10pF 25V C0G 10% Pad SMD 0603 125C Automotive T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033A100K4T2A.

IHS

Datasheet5 pages3 years ago

Upverter

Inventory History

3 month trend:
-40.70%

CAD Models

Download KYOCERA AVX 06033A100K4T2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.022
Stock
184
203,592
Authorized Distributors
5
6
Capacitance
10 pF
10 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0603C100K3GACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0603C100K3GACTU; 10 pF; 0603; 25 V; 25 V
KYOCERA AVX06035A100KAT2A
0603 10 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX06031A100KAT2A
0603 10 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C100K5GACTU
Cap Ceramic 10pF 50V C0G 10% Pad SMD 0603 125C Extreme Low ESR T/R
Yageo GroupC0603C100K1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10pF C0G 0603 10%
50V 10pF NP0 ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 06033A100K4T2A provided by its distributors.

Cap Ceramic 10pF 25V C0G 10% Pad SMD 0603 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 1e-05uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 25V 10pF ±10% C0G NP0
10pF ¡À10% C0G(NP0) 25V 0603 1.6mm*810¦Ìm*900¦Ìm
Auto Mb Cmap - Fn / Tape/reel, 7 Inch Paper Tape Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX