KYOCERA AVX 06031U560GAT2A

Cap Ceramic 56pF 100V C0G 2% SMD 0603 125°C T/R
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031U560GAT2A.

IHS

Datasheet6 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-10.94%

CAD Models

Download KYOCERA AVX 06031U560GAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.114
Stock
103,999
70,211
Authorized Distributors
6
6
Capacitance
56 pF
56 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
2 %
2 %
Height
910 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX06031A560GAT2A
Cap MLCC SMD 0603 100V NP0 (C0G) 56pF ±2% Commercial 7T/R"
0603 56 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 56pF NP0 ±2% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035A560GAT2A
Capacitor,ceramic,56Pf,50Vdc,2-% Tol,2+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes
KYOCERA AVX06031A560JAT2A
0603 56PF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELECTRIC, +/-5%
Yageo GroupC0603C560J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 56pF 0603 C0G 5%

Descriptions

Descriptions of KYOCERA AVX 06031U560GAT2A provided by its distributors.

Cap Ceramic 56pF 100V C0G 2% SMD 0603 125°C T/R
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 5.6e-05uF, Surface Mount, 0603
CERAMIC MULTILAYER CAPACITOR (P90 & NP0)
Capacitor, ceramic,56Pf,100Vdc,2-% Tol,2+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 06031U560GAT2A
0603 56 pF 100 V ±2 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031U560GAT2A.