KYOCERA AVX 06031C102K4T2A

Cap MLCC SMD 0603 100V X7R 1000pF ±10% Automotive Ti/Sn Plated 7T/R"
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031C102K4T2A.

IHS

Datasheet5 pages3 years ago

Upverter

Newark

Farnell

TME

Inventory History

3 month trend:
-12.27%

CAD Models

Download KYOCERA AVX 06031C102K4T2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX06035C102KAT2A
0603 1 nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10B102KC8NNNC
100V 1nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035C102KAT4A
0603 1nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
100V 1nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 0603 1000 pF 100 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
100V 1nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 06031C102K4T2A provided by its distributors.

Cap MLCC SMD 0603 100V X7R 1000pF ±10% Automotive Ti/Sn Plated 7T/R"
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603
Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0603 125¡ãC Automotive T/R
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 100V 1000pF 卤10% X7R
CERAMIC CAPACITOR 1000PF 100V, X7R, 10%, 0603, FULL REEL; Capacitance: 1000pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0603 ^1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: MLCC Series
Chip Capacitance (Mlcc) 0603 1nF ±10% 100V X7R
SMD MLCC 0603 X7R 100V 1000pF 10% Auto
RS APAC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031C102K4T2A.