KYOCERA AVX 06031A181JAT2A

0603 180 pF 100 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.051
Production

Price and Stock

DistributorSKUMinPkg
TME06031A181JAT2A04K
8h
TTI06031A181JAT2A012KTape & Reel
18h
Newark06031A181JAT2A04KCut Tape
Future Electronics06031A181JAT2A04KTape & Reel
AvnetKGM15ACG2A181JT04K
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031A181JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
-72.66%

CAD Models

Download KYOCERA AVX 06031A181JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.069
Stock
39,757
1
Authorized Distributors
6
4
Capacitance
180 pF
180 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0603 180 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
100V 180pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 180pF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
100V 180pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 180pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C181J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 180pF 0603 C0G 5%

Descriptions

Descriptions of KYOCERA AVX 06031A181JAT2A provided by its distributors.

0603 180 pF 100 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap MLCC SMD 0603 100V NP0 (C0G) 180pF ±5% Commercial 7T/R"
Cap Ceramic 180pF 100V C0G 5% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603
0603 (1608Metric) ceramic capacitor 100V 180pF ±5% C0G NP0

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031A181JAT2A/4K
  • 06031A181JAT2A4K
  • 06031A181JAT2A\4K
  • 06031A181JAT2A\\4K