KYOCERA AVX 0402ZD225KAT2A

10V 2.2uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0402ZD225KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

Newark

TME

Inventory History

3 month trend:
-82.19%

CAD Models

Download KYOCERA AVX 0402ZD225KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.103
Stock
230,790
63,047
Authorized Distributors
6
3
Capacitance
2.2 µF
2.2 µF
Dielectric
X5R
-
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
560 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.2uF 10volts *Derate Voltage/Temp
0402 2.2 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
10V 2.2uF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 2.2uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0402 85C T/R
Yageo GroupC0402C225K9PACTU
1005 C 2.2UF CERAMIC MULTILAYER CAPACITOR, 6.3 V, +85DEGC, X5R DIELEC, +/-10%

Descriptions

Descriptions of KYOCERA AVX 0402ZD225KAT2A provided by its distributors.

10V 2.2uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 2.2 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor
CAP CER 2.2UF 10V X5R 0402 / 2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402
Cap Ceramic 2.2uF 10V X5R 10% SMD 0402 85°C Paper T/R
0402 (1005Metric) ceramic capacitor 10V 2.2muF ±10% X5R
Chip Capacitor (MLCC) 0402 2.2µF ±10% 10V X5R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX