KYOCERA AVX 0402YA331JAT2A

Cap Ceramic 330pF 16V C0G 5% SMD 0402 125°C Paper T/R
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0402YA331JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

_legacy Avnet

Inventory History

3 month trend:
-5.02%

CAD Models

Download KYOCERA AVX 0402YA331JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.001
Stock
46,910
22,467
Authorized Distributors
5
3
Capacitance
330 pF
330 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
16 V
16 V
Tolerance
5 %
5 %
Height
560 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0402 330 pF 16 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX04025A331JAT2A
0402 330 pF 50 V ±5 % Tolerance CG0/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX04023A331JAT2A
0402 330 pF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C331J5GACTU
0402 C 330PF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, C0G DIELECTRIC, +/-5%
50V 330pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 330pF C0G 0402 5% AEC-Q200

Descriptions

Descriptions of KYOCERA AVX 0402YA331JAT2A provided by its distributors.

Cap Ceramic 330pF 16V C0G 5% SMD 0402 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402
0402 (1005Metric) ceramic capacitor 16V 330pF ±5% C0G NP0
330pF ¡À5% C0G(NP0) 16V 0402 1mm*500¦Ìm*560¦Ìm

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX