What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 04025U200FAT2A

Cap Ceramic 20pF 50V C0G 1% Pad SMD 0402 125C T/R
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025U200FAT2A.

IHS

Datasheet6 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-0.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2003-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Multilayer Ceramic Capacitor, 20 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric]
CAP CER 22PF 50V C0G/NP0 0402 / 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
50V 18pF C0G ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 18pF NP0 ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 22pF 1% C0G 50V 0402 Paper T/R
Yageo GroupCBR04C180F5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18pF C0G 0402 1%

Descriptions

Descriptions of KYOCERA AVX 04025U200FAT2A provided by its distributors.

Cap Ceramic 20pF 50V C0G 1% Pad SMD 0402 125C T/R
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2e-05uF, Surface Mount, 0402
0402 20 pF 50 V ±1 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
Chip Capacitance (Mlcc) 0402 20pF ±1% 50V C0G (NP0)
RF CAPACITOR, 20PF, 50V, 125DEG C, 0402; Capacitance: 20pF; Voltage Rating: 50V; Product Range: U Series; Capacitance Tolerance: ± 1%; Operating Temperature Max: 125°C; Capacitor Case Style: 0402 ^1005 Metric] 08AK4819

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04025U200FAT2A.