
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | 04023C102KAT2A | 8,394 | 1 | Cut Tape | ||||||||
| Avnet | KGM05AR71E102KH | 250,000 | 10K | 2d | ||||||||
| Verical | 04023C102KAT2A | 70,000 | 30K | |||||||||
| Onlinecomponents.com | 04023C102KAT2A | 70,000 | 60K | Bulk | ||||||||
| DigiKey | 478-KGM05AR71E102KHTR-ND | 128,262 | 10K | Tape & Reel |
Download KYOCERA AVX 04023C102KAT2A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX 04023C102KAT2A provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: