KYOCERA AVX 0201ZD332KAT2A

Capacitor SMD Ceramic 0201 Case 10Vdc X5R Dielectric 3300pF ±10% ø7T/R"
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0201ZD332KAT2A.

IHS

Datasheet4 pages3 years ago

Newark

Future Electronics

Garrett

DigiKey

Inventory History

3 month trend:
+88.44%

CAD Models

Download KYOCERA AVX 0201ZD332KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.004
$ 0.004
Stock
100,661
2,075,725
2,075,725
Authorized Distributors
6
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
330 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0201 3.3 nF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
GRM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm X5R ±10% 3300pF
Multilayer Ceramic Capacitor, 3300 pF, 25 V, ± 10%, X5R, 0201 [0603 Metric]
TAIYO YUDENTMK063BJ332KP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25VDC 3300pF 10% X5R
TAIYO YUDENQMK212BJ332KD-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 3300 pF, ± 10 %, 0805, X5R/B, RoHS
TAIYO YUDENLMK042BJ332KC-W
Multilayer Ceramic Capacitors (High dielectric type), 10V, 3300 pF, ± 10 %, 0100, X5R, RoHS

Descriptions

Descriptions of KYOCERA AVX 0201ZD332KAT2A provided by its distributors.

Capacitor SMD Ceramic 0201 Case 10Vdc X5R Dielectric 3300pF ±10% ø7T/R"
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0201
0201 (0603Metric) CERAMIC CAPACITOR ceramic capacitor 10V 3300pF 卤10% X5R
Cap Ceramic 0.0033uF 10V X5R 10% Pad SMD 0201 85C T/R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0201ZD332KAT2A.
  • 0201ZD332KAT2A/15K
  • 0201ZD332KAT2A15K
  • 0201ZD332KAT2A\15K
  • 0201ZD332KAT2A\\15K