KYOCERA AVX 02013A270FAT2A

Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 27pF ±1.0% ø7T/R"
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 02013A270FAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

CAD Models

Download KYOCERA AVX 02013A270FAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.009
Stock
4,437
118,707
Authorized Distributors
3
6
Capacitance
27 pF
27 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
1 %
1 %
Height
330 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Multilayer Ceramic Capacitor, Grm Series, 27 Pf, - 5%, C0g / Np0, 25 V, 0201 [0603 Metric]
Yageo GroupC0201C270J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 27pF C0G 0201 5%
25V 27pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0201C270K3GACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201
Cap Ceramic 27pF 25V C0G 2% Pad SMD 0201 125C T/R
25V 27pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 02013A270FAT2A provided by its distributors.

Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 27pF ±1.0% ø7T/R"
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7e-05uF, Surface Mount, 0201
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 27pF 1%
T&R / T101 Commercial
27PF 25V 1% 0201

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX