KOA Speer SG73P1JTTD1803F

Res Thick Film 0603 180K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73P1JTTD1803F.

IHS

Datasheet2 pages2 years ago

Farnell

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.021
$ 0.015
Stock
10,000
128,460
Authorized Distributors
5
6
Resistance
180 kΩ
180 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
200 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJPA3F1803V
Res Thick Film 0603 180K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRGH0603F180K
Res High Power Thick Film 0603 180k Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R
PanasonicERJ-PA3F1693V
Res Anti-Surge Thick Film 0603 169k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJ-PA3F1873V
Res Anti-Surge Thick Film 0603 187k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R

Descriptions

Descriptions of KOA Speer SG73P1JTTD1803F provided by its distributors.

Res Thick Film 0603 180K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 180000ohm, 150V, 1% +/-Tol, Surface Mount, 0603
RES, 180K, 1%, 0.125W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 180kohm; Product Range: -; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1
RESISTOR, SURGE, 180K OHM 1% 0603; Power Rating:0.125W; Resistance:180kohm; Tolerance, Resistance:± 1%; Series:SG73P; Operating Temperature Range:-55°C to +155°C; Resistor Element Type:Thick Film; Voltage, Rating:50V; Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR