What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RN73R2BTTD1602B25

Fixed Resistor, Thin Film, 0.4W, 16000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73R2BTTD1602B25.

IHS

Datasheet2 pages2 years ago

Upverter

Inventory History

3 month trend:
Restocked

CAD Models

Download KOA Speer RN73R2BTTD1602B25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
Stock
1
18,873
Authorized Distributors
1
3
Resistance
16 kΩ
16 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
250 mW
250 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-02-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of KOA Speer RN73R2BTTD1602B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 16000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Thin Film Resistors - SMD 16K ohm 0.1% 25 ppm
RES 16K OHM 0.1% 1/4W 1206
16K¦¸ ¡À0.1% 250mW ¡À25ppm/¡æ 1206 3.2mm*1.6mm*700¦Ìm
16K OHM .1% 25PPM 2/5W
MFC 1206 16K 0.1% PPM25
KOA RN73R2BTTD1602B25 贴片电阻
RS APAC

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR