What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RN73H1ETTP4701D25

Fixed Resistor, Thin Film, 0.063W, 4700ohm, 50V, 0.5% +/-Tol, Surface Mount, 0402
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1ETTP4701D25.

IHS

Datasheet2 pages3 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-0.59%

CAD Models

Download KOA Speer RN73H1ETTP4701D25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.038
Stock
97,564
542,421
Authorized Distributors
5
6
Resistance
4.7 kΩ
4.7 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
63 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA2AED472X
Res Thin Film 0402 4.7K Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0402DRD074K7L
62.5mW Thin Film Resistor ±0.5% ±25ppm/℃ 4.7kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AED512X
Res Thin Film 0402 5.1K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AED432X
Res Thin Film 0402 4.3K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRE074K7L
62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 4.7kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RN73H1ETTP4701D25 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 4700ohm, 50V, 0.5% +/-Tol, Surface Mount, 0402
RN73H FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±25ppm/C 4.7kOhm 0.063W 1/16W
Thin Film Resistors - SMD 4.7kOhm,0402,0.5%,25 ppm,63mW,50V
Res, 4K7, 0.5%, 0.063W, 0402 Rohs Compliant: Yes |Koa RN73H1ETTP4701D25

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR