KOA Speer RK73B1JTTDD203J

Res Thick Film 0603 20K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTDD203J.

IHS

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-1.62%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.007
$ 0.007
Stock
84,978
1,818,060
1,818,060
Authorized Distributors
4
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ3GEYJ203V
Res Thick Film 0603 20K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 18kΩ 0603 Chip Resistor - Surface Mount ROHS
CRCW Series 0603 22 kOhm ±5% 0.1 W ±200 ppm/K Thick Film Chip Resistor
Yageo GroupRC0603JR-0720KL
Res Thick Film 0603 20K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0603JR-0720KL
Res Thick Film 0603 20K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603JR-1320KL
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 20000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of KOA Speer RK73B1JTTDD203J provided by its distributors.

Res Thick Film 0603 20K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
GENERAL PURPOSE THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
FIXED RESISTOR Chip Resistor 5% 200ppm/C 20kOhm 100mW

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR